807-021-527-108

Heilind Number:EDA807-021-527-108
Manufacturer:EDAC
Manufacturer Number:807-021-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-527-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 21 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with this essential component.