807-021-531-101

Heilind Number:EDA807-021-531-101
Manufacturer:EDAC
Manufacturer Number:807-021-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-531-101

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. Its Copper Alloy contacts ensure reliable conductivity, while the 21 positions and 1-row configuration cater to diverse connection needs. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation offers easy installation on your PCBs, making it a vital component for seamless board-to-board connections. Elevate your connectivity with this essential component.