807-021-531-103

Heilind Number:EDA807-021-531-103
Manufacturer:EDAC
Manufacturer Number:807-021-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-531-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with 21 positions, ensuring seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Crafted with copper alloy contacts, it ensures reliable conductivity, even at high temperatures. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your system with this essential component for efficient and resilient board-to-board connectivity.