807-021-531-107

Heilind Number:EDA807-021-531-107
Manufacturer:EDAC
Manufacturer Number:807-021-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-531-107

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. Featuring a single row layout with 21 copper alloy contact positions, it guarantees seamless signal transmission. The .156-inch pitch and .2-inch row spacing offer optimal spacing for efficient PCB connections. With an amperage rating of 5A and an impressive operating temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Trust in our high-quality connector to deliver exceptional performance, every time. Elevate your connectivity experience with this essential component.