807-021-531-108

Heilind Number:EDA807-021-531-108
Manufacturer:EDAC
Manufacturer Number:807-021-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-531-108

Detailed Description

Enhance your high-temperature circuitry with our Green High Temp Card Edge Connector. Boasting a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design, it offers ease of installation with a pitch of .156 inches and 21 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its 5A amperage and straight mount orientation to deliver secure and efficient connectivity for your PCB setups. Explore our range of connectors for seamless Board To Board integration.