807-021-531-112

Heilind Number:EDA807-021-531-112
Manufacturer:EDAC
Manufacturer Number:807-021-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-531-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments with an operating temperature range of -40 to 105 °C. With a single row layout and 21 positions, it offers optimal connectivity for your electronic assemblies. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing streamline installation. Whether in straight mount orientation or paired with a mating connector, this component is a versatile solution for your board-to-board connections. Trust in its 5A amperage rating and high-quality construction to meet your project's needs with precision and durability. Elevate your design with this essential piece from our extensive lineup of PCB connectors.