807-021-541-101

Heilind Number:EDA807-021-541-101
Manufacturer:EDAC
Manufacturer Number:807-021-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-541-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution designed for optimal performance in demanding environments. Featuring a vibrant Green color and a single row design, this connector offers seamless integration with your circuit boards. With a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient operation. The 21 copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer easy installation. Perfect for board-to-board applications, this connector guarantees high-quality signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various industrial settings. Upgrade your connectivity with this essential component.