807-021-541-102

Heilind Number:EDA807-021-541-102
Manufacturer:EDAC
Manufacturer Number:807-021-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a vibrant green color, this connector is not only aesthetically pleasing but also offers exceptional performance with a current rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while providing robust protection. With a single row layout and 21 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assemblies with this essential component for optimal connectivity.