807-021-541-104

Heilind Number:EDA807-021-541-104
Manufacturer:EDAC
Manufacturer Number:807-021-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-541-104

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a single row layout and 21 positions, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our connector's quality and performance to meet your connectivity needs with precision.