807-021-541-112

Heilind Number:EDA807-021-541-112
Manufacturer:EDAC
Manufacturer Number:807-021-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 21 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, it ensures long-lasting stability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mount orientation, it accommodates a broad range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in challenging conditions. Upgrade your connectivity solutions with this essential component.