807-021-545-101

Heilind Number:EDA807-021-545-101
Manufacturer:EDAC
Manufacturer Number:807-021-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-545-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 21 positions for seamless integration on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, it ensures durability and reliability in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for industrial applications where performance is crucial. Trust in our connector to deliver secure and stable board-to-board connections, meeting your connectivity needs with efficiency and precision.