807-021-545-103

Heilind Number:EDA807-021-545-103
Manufacturer:EDAC
Manufacturer Number:807-021-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-545-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant Green color and a sleek Straight mount orientation, this connector not only delivers reliable connectivity but also adds a touch of visual appeal to your setup. Engineered for efficiency, it features a single row design with 21 Copper Alloy contact positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Easy to install with a pitch of .156 in and row spacing of .2 in, this connector guarantees a secure fit on your board. Elevate your connectivity experience with this essential component, a must-have in any professional or DIY project.