807-021-545-104

Heilind Number:EDA807-021-545-104
Manufacturer:EDAC
Manufacturer Number:807-021-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-545-104

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a vibrant green hue. Designed for durability and performance, it features a single row layout with 21 copper alloy contact positions, ensuring reliable power transmission at up to 5A. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection in harsh environments, while the .156" pitch and .2" row spacing facilitate easy installation. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly between -40 and 105°C, this connector guarantees efficiency even in extreme conditions. Elevate your connectivity game with this essential component.