807-021-545-107

Heilind Number:EDA807-021-545-107
Manufacturer:EDAC
Manufacturer Number:807-021-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-545-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a reliable solution for your electronic connections. With an amperage rating of 5A and housing material composed of UL 94V-0 Diallyl Phthalate, it ensures both safety and efficiency. The single row design with 21 positions allows for seamless integration into your circuit boards, while the Copper Alloy contact material guarantees durable and consistent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether used in straight mount orientation or adapted for custom configurations, this connector excels in versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for a variety of industrial applications. Elevate your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.