807-021-545-112

Heilind Number:EDA807-021-545-112
Manufacturer:EDAC
Manufacturer Number:807-021-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-545-112

Detailed Description

Enhance your high-temperature connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row housing and 21 copper alloy contact positions, it offers reliable power transmission at a maximum amperage of 5A. The precise .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB configurations. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a must-have for robust electronic systems. Upgrade your setup with this essential connector, perfect for demanding industrial applications.