807-021-547-103

Heilind Number:EDA807-021-547-103
Manufacturer:EDAC
Manufacturer Number:807-021-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-547-103

Detailed Description

Enhance the connectivity of high-temperature electronic systems with this durable Card Edge Connector. Designed for optimum performance in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row layout and 21 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for any electronics project.