807-021-547-104

Heilind Number:EDA807-021-547-104
Manufacturer:EDAC
Manufacturer Number:807-021-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-547-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row design and a pitch of .156 inches, it offers seamless integration onto your circuit board. The 21 copper alloy contact positions ensure secure and efficient data transmission, while the 5A amperage rating guarantees optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity with this essential component, a must-have in any engineer's toolkit.