807-021-547-107

Heilind Number:EDA807-021-547-107
Manufacturer:EDAC
Manufacturer Number:807-021-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-547-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Engineered for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability in even the most demanding environments. With a single row design and 21 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in need of quality components or a DIY enthusiast looking to upgrade your project, this connector is a must-have in your toolkit. Elevate your connectivity standards with this essential component.