807-021-547-108

Heilind Number:EDA807-021-547-108
Manufacturer:EDAC
Manufacturer Number:807-021-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-547-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring a single row layout with 21 copper alloy contact positions, this connector offers seamless integration and reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector's superior quality for your critical board-to-board PCB connections.