807-021-547-112

Heilind Number:EDA807-021-547-112
Manufacturer:EDAC
Manufacturer Number:807-021-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-547-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Offering a reliable amperage of 5A, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With a single row design and a pitch of .156 inches, this connector boasts 21 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Trust in its quality and efficiency for your PCB connectivity needs.