807-021-553-101

Heilind Number:EDA807-021-553-101
Manufacturer:EDAC
Manufacturer Number:807-021-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-553-101

Detailed Description

Enhance the connectivity of your electronic devices with our high-temp card edge connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Featuring a right-angle mount orientation, it's perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connection needs. Elevate your connectivity with this essential component.