807-021-553-102

Heilind Number:EDA807-021-553-102
Manufacturer:EDAC
Manufacturer Number:807-021-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-553-102

Detailed Description

Discover our high-temp card edge connector, featuring a vibrant green hue that adds a pop of color to your setup. Designed for optimal performance, this connector boasts a 5A amperage and is crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, it can be mounted at a right angle, catering to various installation requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.