807-021-553-103

Heilind Number:EDA807-021-553-103
Manufacturer:EDAC
Manufacturer Number:807-021-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-553-103

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures maximum durability and performance under extreme conditions. With a single row design and 21 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring high-performance board-to-board connections. Trust in our connector to deliver uncompromising quality and efficiency, ensuring your devices operate at their best. Elevate your electronic projects with this essential component.