807-021-553-104

Heilind Number:EDA807-021-553-104
Manufacturer:EDAC
Manufacturer Number:807-021-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-553-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 21 positions, ideal for seamless board-to-board integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust connectivity. The vibrant green color not only adds a pop of style but also signifies its eco-friendly composition. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Its right angle mount orientation allows for convenient installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Take your PCB connections to the next level with this high-performance component.