807-021-553-108

Heilind Number:EDA807-021-553-108
Manufacturer:EDAC
Manufacturer Number:807-021-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-553-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is meticulously crafted for durability, with a housing made of UL 94V-0 Diallyl Phthalate. With a single row featuring 21 positions, it ensures seamless board-to-board connections with a pitch of .156 inches. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage of 5A. Engineered for versatility, it offers right-angle mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.