807-021-553-112

Heilind Number:EDA807-021-553-112
Manufacturer:EDAC
Manufacturer Number:807-021-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-553-112

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional. With a 5A amperage rating, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent durability and flame resistance. This single-row connector boasts 21 positions, ideal for various applications. Its copper alloy contact material guarantees secure and stable connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a right-angle mount orientation, it offers versatile placement options. Operating between -40 and 105 °C, this connector is suitable for a wide range of operating environments. Trust in this connector for seamless board-to-board PCB connections in your projects.