807-021-554-107

Heilind Number:EDA807-021-554-107
Manufacturer:EDAC
Manufacturer Number:807-021-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-554-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a reliable solution designed for demanding applications. Featuring a vibrant green color, this connector boasts a single row with 21 positions, offering ample connectivity options. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both durability and efficient signal transmission. The right-angle mount orientation allows for seamless integration, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With an impressive 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial and high-temperature environments. Trust in its robust performance for your board-to-board PCB connections.