807-021-554-108

Heilind Number:EDA807-021-554-108
Manufacturer:EDAC
Manufacturer Number:807-021-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 21 copper alloy contacts, ensuring efficient power transmission at an amperage of 5 A. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and visual distinction. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment on your board. Its right angle mount orientation is perfect for space-saving installations, while an operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.