807-021-557-103

Heilind Number:EDA807-021-557-103
Manufacturer:EDAC
Manufacturer Number:807-021-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-557-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance in high-temperature environments, this connector features a single row layout with 21 positions, ensuring seamless integration for your PCB setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees both structural integrity and efficient signal transmission. With a 5A amperage rating and operating temperature range from -40 to 105°C, it's ideal for demanding industrial applications. The right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Trust in this connector for dependable board-to-board connectivity in even the most challenging conditions.