807-021-557-104

Heilind Number:EDA807-021-557-104
Manufacturer:EDAC
Manufacturer Number:807-021-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-557-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector boasts a 5A amperage and features a single row with 21 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connection, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide array of applications. Upgrade your system with this essential component for optimal performance.