807-021-557-107

Heilind Number:EDA807-021-557-107
Manufacturer:EDAC
Manufacturer Number:807-021-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-557-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking Green. Engineered for optimal performance, this connector features a single row design with 21 positions, ensuring seamless board-to-board PCB connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable conductivity, even in high-temperature environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic assembly toolkit. Explore the full range of our PCB connectors in the Card Edge Connector category.