807-021-558-101

Heilind Number:EDA807-021-558-101
Manufacturer:EDAC
Manufacturer Number:807-021-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient electrical connections. Boasting 21 positions in a right-angle mount orientation, it offers seamless integration onto your board. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component in any electronics setup. Elevate your connectivity game with this top-tier Card Edge Connector.