807-021-558-103

Heilind Number:EDA807-021-558-103
Manufacturer:EDAC
Manufacturer Number:807-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-558-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 21 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it is perfect for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial environments. Trust in its quality for efficient board-to-board connections in your projects.