807-021-558-107

Heilind Number:EDA807-021-558-107
Manufacturer:EDAC
Manufacturer Number:807-021-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row layout with 21 positions, ensuring optimal performance. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material facilitates efficient power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Perfect for space-constrained applications, its right-angle mount orientation allows for versatile placement on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Elevate your connectivity solutions with this essential component.