807-021-559-101

Heilind Number:EDA807-021-559-101
Manufacturer:EDAC
Manufacturer Number:807-021-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and features a single row configuration with 21 copper alloy contact positions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Perfect for right angle mounting, it can withstand high temperatures ranging from -40 to 105°C, ensuring durability in various operating environments. Upgrade your setup with this essential component for seamless board-to-board connections.