807-021-559-103

Heilind Number:EDA807-021-559-103
Manufacturer:EDAC
Manufacturer Number:807-021-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-559-103

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Engineered for optimal performance, this green connector features a single row design with durable copper alloy contacts, ensuring reliable power transmission at 5A. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and safety. With a pitch of .156" and 21 positions, it provides seamless integration for your circuit board. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our quality connector for efficient board-to-board connectivity in your projects.