807-021-559-104

Heilind Number:EDA807-021-559-104
Manufacturer:EDAC
Manufacturer Number:807-021-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for efficiency, this connector boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With a single row layout and 21 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for space-saving setups, its Right Angle mount orientation is versatile for various applications. Operable in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore the full range of our PCB connectors for more solutions.