807-021-559-107

Heilind Number:EDA807-021-559-107
Manufacturer:EDAC
Manufacturer Number:807-021-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-559-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed to withstand extreme temperatures and deliver reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 21 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.