807-021-559-108

Heilind Number:EDA807-021-559-108
Manufacturer:EDAC
Manufacturer Number:807-021-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even at elevated temperatures. With a single row configuration and 21 copper alloy contact positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation adds versatility to your design. Elevate your PCB connectivity with this essential component.