807-021-559-112

Heilind Number:EDA807-021-559-112
Manufacturer:EDAC
Manufacturer Number:807-021-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a reliable amperage of 5 A, making it ideal for high-power applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures long-lasting performance. With a single row, 21 positions, and a pitch of .156 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy PCB assembly, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environmental conditions. Trust in this connector for optimal connectivity in your electronic projects.