807-022-400-201

Heilind Number:EDA807-022-400-201
Manufacturer:EDAC
Manufacturer Number:807-022-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With two rows of 22 positions each, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contacts are crafted from high-quality copper alloy, guaranteeing excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project. Trust in the superior performance of our High Temp Card Edge Connector for all your connectivity needs.