807-022-400-207

Heilind Number:EDA807-022-400-207
Manufacturer:EDAC
Manufacturer Number:807-022-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector is capable of handling up to 5 A of current, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and fire resistance. With two rows of copper alloy contacts providing a total of 22 positions, this connector ensures secure and efficient board-to-board connections. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic system requiring high temperature performance. Explore more of our innovative product offerings in the Connectors category.