807-022-400-208

Heilind Number:EDA807-022-400-208
Manufacturer:EDAC
Manufacturer Number:807-022-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-400-208

Detailed Description

Introducing our high-temp card edge connector, the ideal solution for reliable and efficient board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in high-temperature environments. Featuring two rows of 22 copper alloy contacts on a .156-inch pitch with .2-inch row spacing, it provides secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable PCB real estate. Trust in the quality and performance of our high-temp card edge connector for all your connectivity needs.