807-022-401-101

Heilind Number:EDA807-022-401-101
Manufacturer:EDAC
Manufacturer Number:807-022-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. Its single row design, with 22 positions and a pitch of .156 inches, allows for seamless integration into your PCB layout. Crafted with copper alloy contacts, this connector guarantees high conductivity and signal integrity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with precision and reliability.