807-022-401-103

Heilind Number:EDA807-022-401-103
Manufacturer:EDAC
Manufacturer Number:807-022-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-401-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Meeting stringent standards, it boasts a 5A amperage capacity and is constructed with copper alloy contacts for reliable signal transmission. Featuring a single row configuration with 22 positions spaced at a pitch of .156 inches and .2 inches row spacing, it offers efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for optimal performance in your critical applications.