807-022-401-104

Heilind Number:EDA807-022-401-104
Manufacturer:EDAC
Manufacturer Number:807-022-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-401-104

Detailed Description

Introducing our 807-022-401-104 High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Engineered for high performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh conditions. With a compact design and straight mount orientation, it seamlessly integrates into your system for efficient board to board connections. The 22 positions, copper alloy contacts, and .156 inch pitch deliver optimal signal transmission, while the 5A amperage rating guarantees safe and stable power delivery. Plus, with an operating temperature range of -40 to 105°C, you can trust this connector to perform flawlessly in any application. Upgrade to the 807-022-401-104 for superior quality and performance in your PCB assemblies.