807-022-401-107

Heilind Number:EDA807-022-401-107
Manufacturer:EDAC
Manufacturer Number:807-022-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 22 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of industries, this connector is rated for an impressive operating temperature range of -40 to 105°C, making it ideal for high-temperature applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.