807-022-401-108

Heilind Number:EDA807-022-401-108
Manufacturer:EDAC
Manufacturer Number:807-022-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for ensuring seamless performance in demanding applications. Its vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a current rating of 5 A, you can trust in its ability to handle power-intensive tasks with ease. The housing material, UL 94V-0 Diallyl Phthalate, offers superior flame resistance for enhanced safety. Featuring a single row design with 22 positions, this connector provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are assured. Whether mounted straight or at an angle, its versatile orientation accommodates various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is truly a standout in the realm of PCB connectivity. Trust in its quality and performance for your next project. Explore the full range of our connectors under the Products category for more innovative solutions.