807-022-405-102

Heilind Number:EDA807-022-405-102
Manufacturer:EDAC
Manufacturer Number:807-022-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With a single row layout and 22 positions, it offers seamless connectivity for your electronic applications. The contact material is Copper Alloy, guaranteeing optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates straightforward PCB assembly. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.