807-022-405-107

Heilind Number:EDA807-022-405-107
Manufacturer:EDAC
Manufacturer Number:807-022-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional durability and fire resistance. Perfect for high-power applications, it boasts a 5A amperage rating and features contact material crafted from Copper Alloy for optimal conductivity. The single-row design with 22 positions ensures efficient connectivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for ensuring seamless board-to-board connections in a wide range of electronic devices. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance and longevity.